Isolated DC/DC converter, 11W output power, featuring a 1.8V single output with 6A maximum current. This openframe, surface mount component operates from a 33-75VDC input range and offers 1.5kV isolation. Key protections include UVLO, OVP, and OCP, with an efficiency of 83% and an operating temperature range of -40°C to 70°C.
Artesyn SXE15-48S1V8J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 29.21mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.9inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | SXE15 |
| Voltage - Output 1 | 1.8V |
| Weight | 0.423288oz |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48S1V8J to view detailed technical specifications.
No datasheet is available for this part.