This 12-terminal DC/DC converter from Artesyn features a single output and operates within a temperature range of -40°C to 65°C. It accepts input voltages between 33V and 75V. The converter has a maximum load regulation of 0.5%.
Artesyn SXE15-48S3V3 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 33 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn SXE15-48S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.