Isolated DC/DC converter, 15W output power, featuring dual outputs of 5V at 3A and 3.3V at 4.5A. Operates with an input voltage range of 33-75V DC, offering 1.5kV isolation. Surface mount package with dimensions of 1.91" x 1.01" x 0.34", providing 86% efficiency. Includes UVLO, OVP, and OCP protection features, suitable for operation between -40°C and 65°C.
Artesyn SXN15-48D05-3V3-RJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Current - Output 2 | 4.5A |
| Depth | 25.65mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | SXN15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.423288oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXN15-48D05-3V3-RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.