15W isolated DC/DC converter, board mount, surface mount (SMT) package. Features dual outputs: 3.3V at 3.5A and 2.5V at 4.5A, with a maximum combined output power of 15W. Operates from a 33-75VDC input range, offering 1.5kV isolation voltage. Includes UVLO, OVP, and OCP protection features. Dimensions: 1.91" L x 1.01" W x 0.34" H.
Artesyn SXN15-48D3V3-2V5J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 4.5A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SXN15 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 0.423288oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXN15-48D3V3-2V5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.