Artesyn TLP150CJ technical specifications.
| Height | 40.64mm |
| Isolation Voltage | 4kV |
| Length | 151.13mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 10 |
| Width | 86.36mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn TLP150CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.