The UFE2000-96S48PDJ is an enclosed AC/DC power supply with a single output voltage range of 42 to 57V and a maximum output power of 2000W. It has a high efficiency of 91% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -33 to 70 degrees Celsius. It is not configurable and does not have a medical application. The UFE2000-96S48PDJ has a maximum input current of 15A and a ripple and noise of 500mV.
Artesyn UFE2000-96S48PDJ technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 42 to 57V |
| Maximum Output Current | 0(Min)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.15% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.15% |
| Maximum Input Current | 15A |
| Ripple & Noise | 500mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn UFE2000-96S48PDJ to view detailed technical specifications.
No datasheet is available for this part.