The Artesyn UFE2000-96S48PHDJ is a 2000W AC/DC adjustable power supply with an output voltage range of 42 to 57V. It features a high efficiency of 91% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -33 to 70°C and has a maximum input current of 15A. It is designed for general use and does not have a medical application.
Artesyn UFE2000-96S48PHDJ technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 42 to 57V |
| Maximum Output Current | 0(Min)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.15% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.15% |
| Maximum Input Current | 15A |
| Ripple & Noise | 500mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn UFE2000-96S48PHDJ to view detailed technical specifications.
No datasheet is available for this part.