Artesyn VRM64-80-12-UY technical specifications.
| Number of Terminals | 27 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn VRM64-80-12-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.