The VS1-A4-A4-00-CE is a dual output AC/DC power supply from Artesyn, offering two regulated outputs of 15V each with a maximum output current of 20A. It features an efficiency of 82% and a maximum output power of 1500W. The power supply operates within a temperature range of -10°C to 50°C and is configured for AC/DC input/output type. It includes a power indicator and is designed with a screw terminal block input connector.
Artesyn VS1-A4-A4-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 20|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS1-A4-A4-00-CE to view detailed technical specifications.
No datasheet is available for this part.