The VS1-H544-H544-00-CE is a 6-output regulated AC/DC power supply from Artesyn, featuring 1500W maximum output power and 82% efficiency. It operates within a temperature range of -10 to 50°C and has a screw terminal block input connector. The power supply is enclosed in a style that is configurable and has a power indicator. It is not intended for medical applications and has a warranty of 3 years.
Artesyn VS1-H544-H544-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 24|15|15|24|15|15V |
| Maximum Output Current | 10.5|10|10|10.5|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS1-H544-H544-00-CE to view detailed technical specifications.
No datasheet is available for this part.