The Artesyn VS3-A2-A5-H032-H355-00-CE is an 8-output regulated AC/DC power supply with a maximum output power of 2000W. It features a wide range of output voltages, including 5V, 24V, 2V, 12V, 5V, 12V, 24V, and 24V. The supply has a high efficiency of 82% and a low line regulation of 0.2%. It also includes a power indicator and is configured to meet specific requirements. The operating temperature range is -10°C to 50°C.
Artesyn VS3-A2-A5-H032-H355-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 8 |
| Output Voltage | 5|24|2|12|5|12|24|24V |
| Maximum Output Current | 60|12.5|50|10|10|21|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-A2-A5-H032-H355-00-CE to view detailed technical specifications.
No datasheet is available for this part.