Artesyn VS3-A4-A4-A2-A0-00-CE technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | VS |
| RoHS | Compliant |
Download the complete datasheet for Artesyn VS3-A4-A4-A2-A0-00-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.