The VS3-D7-E25-00-CE is a 3-output regulated AC/DC power supply from Artesyn, offering a maximum output power of 2000W. It features a high efficiency of 82% and a low line regulation of 0.2%. The power supply operates within a temperature range of -10°C to 50°C and is configured for specific applications. It includes a power indicator and a screw terminal block input connector.
Artesyn VS3-D7-E25-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 36|5|24V |
| Maximum Output Current | 33.2|25|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-D7-E25-00-CE to view detailed technical specifications.
No datasheet is available for this part.