The VS8-D7-D7-20-CE is a dual-output, regulated AC/DC power supply from Artesyn, offering 36V output voltage and 33.2A maximum output current. With an efficiency of 82%, it can deliver up to 2500W of power. The power supply operates within a temperature range of -10°C to 50°C and features a screw terminal block input connector. It also includes a power indicator and is configurable. The VS8-D7-D7-20-CE is designed for general applications and meets the requirements for a 3-year warranty.
Artesyn VS8-D7-D7-20-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 36|36V |
| Maximum Output Current | 33.2|33.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS8-D7-D7-20-CE to view detailed technical specifications.
No datasheet is available for this part.