The VS8-L0-B0-G21-01-CE is a regulated AC/DC power supply with four outputs, providing voltages of 2.5V, 3.3V, 5V, and 12V. It has a maximum output power of 2500W and an efficiency of 82%. The power supply operates within a temperature range of -10°C to 50°C and has a line regulation of 0.2%. It features a screw terminal block input connector and a power indicator. The VS8-L0-B0-G21-01-CE is a general-purpose power supply, not intended for medical applications.
Artesyn VS8-L0-B0-G21-01-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 2|2|5|3.3V |
| Maximum Output Current | 300|120|50|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS8-L0-B0-G21-01-CE to view detailed technical specifications.
No datasheet is available for this part.