The VS8-L7-D7-20-CE is a dual-output AC/DC power supply with a maximum output power of 2500W and an efficiency of 82%. It operates within a temperature range of -10°C to 50°C and features a screw terminal block input connector. The power supply is enclosed in a regulated style and has two fixed outputs with a line regulation of 0.2% and a load regulation of 0.2%. A power indicator is also present.
Artesyn VS8-L7-D7-20-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 36|36V |
| Maximum Output Current | 41.6|33.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS8-L7-D7-20-CE to view detailed technical specifications.
No datasheet is available for this part.