Artisan Controls 4310A-2-A-3 technical specifications.
| Load Current | 1A |
| Max Supply Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 4310A-2-A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.