Artisan Controls is a manufacturer of electronic components, specializing in the design and production of high-quality control systems and related products.

Relay; SSR; Control; Programmable; SPDT; Cur-Rtg 20 A (NO), 10 A (NC); Vol-Rtg 250AC
Timer, Repeat Cycle, 50% Cycle Time, 115VAC, 4-2000
Timer; Multi-Function; 0.1s-30s; SSR; SPST-NO; 1A@120VAC; Pnl-Mnt; Quick Connect
SOLID STATE TIMER, 60SEC, 115VAC; Relay Mounting:Panel; Load Current:1A; Operating Voltage Min:-; Operating Voltage Max:115VAC; Switching Mode:-; Timer Functions:Interval; Control Voltage AC Min:-; Control Voltage AC Max:- ;RoHS Compliant: Yes
SOLID STATE TIMER 1NO 102.4SEC 288VAC/DC - More Details
SWITCHES
ARTISAN CONTROLS 4300A-3-1 SOLID STATE TIMER, 30SEC, 24VDC
DELAY ON BREAK TIMER
Timer; 12VDC; 2 second fixed timing interval; Inductive load ok; UL; 4300 Series
Solid State Timers And Controllers
Solid State Timers And Controllers
Relay; SSR; Timing; Repeat Cycle; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect
Delay on Make Time Capsule
ARTISAN CONTROLS 423-24-60FPM SOLID STATE FLASHER, 60FPM, 24VDC
Din Rail Mounting Bracket, Plated Steelw/ a Plastic spring Loaded Clip
Timer; Multi-Function; 2s-1000s; SSR; SPST-NO; 5A@120VAC; Pnl-Mnt; Quick Connect
Solid State Timers And Controllers
SOLID STATE TIMER, SPST, 1000SEC, 24VDC; Relay Mounting:Panel; Load Current:1A; Operating Voltage Min:-; Operating Voltage Max:-; Switching Mode:-; Timer Functions:Delay-On-Break; Control Voltage AC Min:-; Control Voltage AC Max:- ;RoHS Compliant: Yes