Process and temperature controller featuring a touchscreen LCD display for intuitive operation. Supports dual input capability with one RTD input and two relay outputs. Designed for industrial automation, this panel-mount controller operates on 100-120V or 200-240V supply voltages, with a specified operating voltage of 240V. It offers a wide operating temperature range from 0°C to 70°C and a compact 81mm size.
Artisan Controls 5300 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Series | 5300 SERIES |
| Size | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Artisan Controls 5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.