The AK09911C is an 8-terminal BGA-packaged Hall effect sensor from Asahi Kasei Micro, operating within a temperature range of -30°C to 85°C. It is designed to function with a supply voltage between 2.4V and 3.6V. The device features a single function and is available in a 1.19mm x 1.19mm BGA package with terminals positioned on the bottom. The AK09911C is suitable for use in various applications, including those requiring magnetic sensing capabilities.
Asahi Kasei Micro AK09911C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.19 |
| Length | 1.19 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK09911C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.