Linear Hall Effect sensor IC operating from a 1.7V to 3.6V supply voltage. Features a wide operating temperature range from -30°C to 85°C. Solder termination for reliable connections. Suitable for omnipolar magnetic field detection applications.
Asahi Kasei Micro AK09915C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK09915C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.