Asahi Kasei Micro AK09917D technical specifications.
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 5 |
| Package/Case | WLCSP |
Download the complete datasheet for Asahi Kasei Micro AK09917D to view detailed technical specifications.
No datasheet is available for this part.