Linear Hall effect sensor IC operating from a 1.65V to 1.95V supply. Features a wide operating temperature range of -30°C to 85°C. Designed for solder termination.
Asahi Kasei Micro AK09918C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK09918C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.