The AK09973D is a 3-axis magnetic sensor IC that utilizes Hall sensor technology. It is equipped with a wide-range magnetic sensor that detects large magnetic fields and features a built-in magnetic threshold for interrupt signal output. The device is designed for space-constrained applications with its 5-pin WLCSP package.
Asahi Kasei Micro AK09973D technical specifications.
| Sensing Range | ±36mT |
| Voltage - Supply | 1.65 to 1.95V |
| Current - Supply (Max) | 1.4mA |
| Operating Temperature | -30 to 85°C |
| Output Type | I2C |
| Axis | X, Y, Z |
| Package / Case | 5-WLCSPpins |
| Rohs Status | RoHS Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |
| ECCN | EAR99 |
Download the complete datasheet for Asahi Kasei Micro AK09973D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.