Asahi Kasei Micro AK1224 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.