The AK1599V is an industrial-grade IC with a quad quad flat no-lead package, designed to operate within a temperature range of -40 to 85°C. It features a 5V supply voltage and has 48 terminals. The IC is suitable for use in industrial applications.
Asahi Kasei Micro AK1599V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK1599V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.