The AK2302 is a dual-function interface IC from Asahi Kasei Micro, featuring a 24-pin LSSOP package and industrial-grade temperature operation from -40 to 85 degrees Celsius. This device has a nominal supply voltage of 5V and is designed for use in a variety of applications. The AK2302 is available in a 24-pin LSSOP package, measuring 5.6mm in width and 7.9mm in length.
Asahi Kasei Micro AK2302 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.9 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.