The AK2304A is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 44 terminals in a quad terminal position and is packaged in a 14mm x 14mm S-PQFP-G44 package. The device operates at a nominal supply voltage of 5V and has a temperature grade of industrial. It is designed for use in a variety of applications, including those requiring high-temperature operation.
Asahi Kasei Micro AK2304A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2304A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.