The AK2305 is an industrial-grade quad 48-pin S-PQFP-G48 CODEC from Asahi Kasei Micro, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5-volt nominal supply voltage and a quad terminal position. The device has 48 terminals and is designed for industrial applications.
Asahi Kasei Micro AK2305 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.