The AK2347B is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is available in a SSOP-24 package with dimensions of 5.9mm in width and 8.4mm in length. The IC is designed for industrial use and has a nominal supply voltage of 3 volts. It has a single function and is available from Asahi Kasei Micro.
Asahi Kasei Micro AK2347B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.9 |
| Length | 8.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2347B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.