The AK2358A from Asahi Kasei Micro is a specialized telecom IC with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and a nominal supply voltage of 2V, with a maximum supply current of 0.01mA. The IC is packaged in a LSSOP-24 package with a width of 5.6mm and a length of 7.8mm. It is suitable for use in commercial temperature environments, ranging from -10 to 70 degrees Celsius.
Asahi Kasei Micro AK2358A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2358A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.