The AK2376A is a quad-function IC with a 48-pin LFQFP package. It operates over a temperature range of -30°C to 85°C and is supplied at 3V. The device has 48 terminals and a quad terminal position.
Asahi Kasei Micro AK2376A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2376A to view detailed technical specifications.
No datasheet is available for this part.