The AK2546 is a quad flatpack IC with 144 terminals, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a 20mm x 20mm LFQFP with a 0.87mm square pitch. It is a single-function device with a quad terminal position.
Asahi Kasei Micro AK2546 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.