The AK2910T is an industrial-grade operational amplifier from Asahi Kasei Micro. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V, with a maximum limit of 6.5V. The amplifier features a slew rate of 1uS and a common-mode reject ratio of 130. It is available in an 8-pin TSSOP package.
Asahi Kasei Micro AK2910T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 10 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2910T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.