Automotive-grade operational amplifier featuring a 2-function, voltage-feedback architecture. This CMOS IC offers a low input offset voltage of 5µV maximum and a nominal slew rate of 4V/µs. With a unity gain bandwidth of 4000kHz and a minimum voltage gain of 316230, it operates across a wide temperature range of -40°C to 125°C. The device is housed in an 8-terminal MSOP-8 package (PDSO8) with a nominal supply voltage of 10V and a maximum supply current of 5mA.
Asahi Kasei Micro AK2970H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 5 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 316230 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 1.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2970H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.