The AK2975H is an 8-channel dual operational amplifier from Asahi Kasei Micro, operating over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a supply voltage of 5V with a maximum current of 5mA. The device is packaged in a TSSOP-8 package and features a slew rate of 20V/us and a common-mode reject ratio of 90dB. The amplifier has a minimum voltage gain of 56,234 and a unity gain bandwidth of 50kHz.
Asahi Kasei Micro AK2975H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2975H to view detailed technical specifications.
No datasheet is available for this part.