The AK4112AVF-E2 is a specialized industrial IC with 28 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.7 and 3.6 volts. The IC is packaged in a LSSOP-28 format, measuring 5.6mm in width and 9.8mm in length.
Asahi Kasei Micro AK4112AVF-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4112AVF-E2 to view detailed technical specifications.
No datasheet is available for this part.