The AK4120VF is a specialized IC from Asahi Kasei Micro with 24 terminals and a dual-terminal position. It operates within an industrial temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device is packaged in a 24-pin LSSOP, TSSOP24, or.3 variant.
Asahi Kasei Micro AK4120VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4120VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.