The AK4121AVF is a specialized IC with 24 terminals, featuring a dual-sided LSSOP package. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 3.0 and 3.6 volts. It has a single function and is available in a 5.6mm wide, 7.9mm long package.
Asahi Kasei Micro AK4121AVF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4121AVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.