The AK4128AEQ is a specialized IC with 64 terminals in a 0.50 MM PITCH, LQFP-64 package. It operates over a temperature range of -20 to 85 degrees Celsius. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is manufactured by Asahi Kasei Micro and has a pin count of 64.
Asahi Kasei Micro AK4128AEQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4128AEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.