The AK4136VQ is an industrial-grade quad op-amp from Asahi Kasei Micro, featuring a 48-pin LQFP package. It operates over a temperature range of -40°C to 105°C and accepts supply voltages between 1.7V and 1.9V. This quad op-amp is suitable for specialized consumer applications.
Asahi Kasei Micro AK4136VQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4136VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.