The AK4187VN is a 16-terminal quad microprocessor IC from Asahi Kasei Micro, designed for industrial temperature operation. It has a nominal supply voltage of 3V, with a minimum and maximum voltage range of 2.7V and 3.6V, respectively. The IC is packaged in an HVQCCN package type, measuring 3mm in width and length. It is suitable for use in applications where microprocessor circuits are required.
Asahi Kasei Micro AK4187VN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4187VN to view detailed technical specifications.
No datasheet is available for this part.