The AK4341ET is a 16-bit digital-to-analog converter with 24-bit resolution and a nominal supply voltage of 3.3V. It is packaged in a TSSOP-16 package and has 16 terminals. The device operates over a temperature range of -20°C to 85°C. The AK4341ET is a single-function device with a temperature grade of OTHER.
Asahi Kasei Micro AK4341ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4341ET to view detailed technical specifications.
No datasheet is available for this part.