The AK4353VF is a 24-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3V with a maximum supply current of 10mA. The device is packaged in a 24-pin LSSOP or TSSOP24 package, measuring 5.6mm in width and 7.8mm in length. The converter is designed for use in a variety of applications, including data conversion and signal processing.
Asahi Kasei Micro AK4353VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.5.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4353VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.