The AK4358VQ is a 24-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 85mA. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a 48-pin quad flat package. The device has 48 terminals and a JEDEC package code of S-PQFP-G48. It is designed for industrial temperature applications and has a width and length of 7mm.
Asahi Kasei Micro AK4358VQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4358VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.