The AK4360VF is a 24-bit dual digital-to-analog converter with a commercial temperature grade and a supply voltage of 2.7V. It has 24 terminals and a JEDEC package code of R-PDSO-G24. The device is available in a LSSOP-24 package with dimensions of 5.6mm in width and 7.8mm in length. The AK4360VF operates within a temperature range of -10°C to 70°C and has a number of functions of 1. It is designed for use in data converter applications.
Asahi Kasei Micro AK4360VF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4360VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.