The AK4386ET is a 24-bit digital-to-analog converter with a dual configuration. It operates from a nominal supply voltage of 3V and is packaged in a 16-pin TSSOP package. The device is specified to function over an operating temperature range of -20°C to 85°C. The AK4386ET is a semiconductor product designed for use in data converter applications.
Asahi Kasei Micro AK4386ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4386ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.