The AK4386VT is a 24-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 10mA. It features a temperature grade of industrial and operates over a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It is designed for use in a variety of applications requiring high-precision analog output.
Asahi Kasei Micro AK4386VT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4386VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.