The AK4394VF is a 24-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has 28 terminals and operates from a 5-volt supply with a maximum supply current of 90 microamperes. The device is available in a 28-pin LSSOP or TSSOP package.
Asahi Kasei Micro AK4394VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4394VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.