The AK4430ET is a 16-function digital-to-analog converter from Asahi Kasei Micro. It operates over a temperature range of -20°C to 85°C and is supplied with a nominal voltage of 3.3V. The converter is packaged in a 16-pin TSSOP package and has a pin count of 16. It is designed for use in a variety of applications, including data conversion and signal processing.
Asahi Kasei Micro AK4430ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4430ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.